• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 458891-7 458891-7 Wide slot nozzle

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wide slot nozzle

Content

1 pc(s)

Width

130 mm

(Ø)

38 mm

Weight

63 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431936 Makita 458891-7 458891-7 Wide slot nozzle

Description

Wide slot nozzle for intensive cleaning of carpets or floor mats. The 130 mm wide-slit nozzle made of polypropylene can be used to clean carpets and foot mats in an optimum way. The nozzle fits the DVC750L cordless vacuum cleaner and all other vacuum cleaners with a 38 mm Ø holder. Ø 38 mm • 130 mm • Suitable for DVC750L cordless vacuum cleaner.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)