• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 671157004 671157004 Grass collector

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grass collector

Dim

(L x W x H) 365 x 305 x 310 mm

Weight

347 g

Height

310 mm

Length

365 mm

Width

305 mm

Grass catcher box

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434885 Makita 671157004 671157004 Grass collector

Description

Makita grass collecting basket Makita 671157004.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.