• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 763807-2 Adapter sleeve

Product type
Adapter sleeve
Type
763807-2
Manufacturer part #
763807-2
Dim
(Ø) 10 mm
Weight
7 g
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

763807-2

Product type

Adapter sleeve

Manufacturer part #

763807-2

Dim

(Ø) 10 mm

Weight

7 g

Content

1 pc(s)

Features

Hydraulics

(Ø)

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434765 Makita 763807-2 Adapter sleeve

Description

Adapter sleeves allow fitting taper bore bearings onto cylindrical shafts.

Postposed characters are used to identify different bearing types.
· HG = hydraulic adapter sleeve

Hints

Adapter sleeves include nut and safety lock.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.