• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita A-85628 Jigsaw blade B-10 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 8.49 / piece)
€ 10.99
-23 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jigsaw blade

Material suitability

Wood

Plastic

Content

5 pc(s)

No. of tips per inch

8.5

Length

100 mm

Saw blade shaft

T shaft / one-tappet shaft/ EURO chuck

Number of cogs

9

Description

Oblique sharpened teeth. Sheet body conical ground; precise clean cuts, especially for plywood.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)