• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita angle stop 196664-7 Makita 196664-7

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Angle stopper

Content

1 pc(s)

Width

180 mm

Length

300 mm

Depth

400 mm

Height

90 mm

Weight

1052 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434821 Makita angle stop 196664-7 Makita 196664-7

Description

The angle stop is placed directly in the guide rail and can be set precisely on the desired miter from 90° to -90° via a scale.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)