• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita sharpness-set 4.5mm D-72160 Makita D-72160 Diameter 4.5 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sharpener set

(Ø)

4.5 mm

Content

1 Set

Weight

495 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435271 Makita sharpness-set 4.5mm D-72160 Makita D-72160 Diameter 4.5 mm

Description

The 4.5 mm sharpener set is supplied in a compact, water and grease-resistant roller bag. The set is equipped with a 150 mm flat file with a resin grip for use with or without depth gauge, angle markings on the file holder for simpler, more exact field angle and file holder (guide rail) with handle and angle markings, to be aligned with the saw chain.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)