• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita non-return stop 1913J9-2 Makita 1913J9-2

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Recoil stop

Content

1 pc(s)

Compatible with

Makita

Width

28 mm

Length

59 mm

Height

23 mm

Weight

17 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435212 Makita non-return stop 1913J9-2 Makita 1913J9-2

Description

Check stopper in combination with a guide rail. When a setback occurs, the stopper engages in the guide rail to prevent the saw from jumping back. Suitable for the following models: DSP600, DSP601, SP001G and SP6000.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)