• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-05038 Makita B-05038 receiver sheet BIM 152/7-18Z 5St Saw blade length 152 mm 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of teeth per inch: 18
  • Suitable for: Non-ferrous metals, steel
  • Hard metal version: No.
  • Material BIM
  • Max. Metal plate cutting capacity 1.5 - 8 mm
  • Cutting length 152 mm
  • Thickness: 0.9 mm
  • Teeth per inch: 7 - 18
Product type

Recipro saw blade

Saw blade length

152 mm

Material suitability

Non-ferrous metal

Steel

Content

5 pc(s)

No. of tips per inch

18

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349630 Makita B-05038 Makita B-05038 receiver sheet BIM 152/7-18Z 5St Saw blade length 152 mm 5 pc(s)

Description

Tooth form: Restricted tooth Cutting: Fine fast cuts
Application area: Metal or non-ferrous metals, aluminum plates, pipes and profiles

This text is machine translated.

More interesting products

(*All information is plus legal VAT)