• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-07680 Makita jig saw blade B-11 100STK B-07680 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jigsaw blade set

Material suitability

Wood

Plastic

Saw blade length

73 mm

Content

100 pc(s)

Length

100 mm

Saw blade shaft

Makita shaft

Number of cogs

9

Weight

505 g

9

FALSE

TRUE

FALSE

TRUE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434657 Makita B-07680 Makita jig saw blade B-11 100STK B-07680 100 pc(s)

Description

Jigsaw blade with conical cut blade body and a very sharp cross-ground tooth with 2.8 mm tooth pitch. Very good for clean and splinter-proof cuts in wood and plastic from 3.0 to 60 mm material thickness.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)