• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-07733 Makita jig saw blade B-22 100STK B-07733 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jigsaw blade

Material suitability

Stainless steel

Plastic

Aluminium

Steel

Saw blade length

52 mm

Content

100 pc(s)

Length

76 mm

Number of cogs

24

Weight

369 g

24

FALSE

FALSE

TRUE

FALSE

TRUE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434666 Makita B-07733 Makita jig saw blade B-22 100STK B-07733 100 pc(s)

Description

Jigsaw blade with a milled and corrugated, fine tooth with 1.1 mm tooth pitch. Ideal for processing thin sheets, profiles and tubes made of steel, stainless steel or aluminum with a material thickness of 1.0 to 3.0 mm and plastic of 1.0 to 6.0 mm material thickness.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)