• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-10372 B-10372 Chisel point bit 28 mm Total length 400 mm Hex shank 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chisel point bit

Chisel width

28 mm

Material suitability

Concrete

Total length

400 mm

Tool holder

Hex shank

Weight

1.7250 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1498828 Makita B-10372 B-10372 Chisel point bit 28 mm Total length 400 mm Hex shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1498828 Makita B-10372 B-10372 Chisel point bit 28 mm Total length 400 mm Hex shank 1 pc(s)

Description

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?