• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-10986 Makita jig saw blade B-54 laminate B-10986 5 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jigsaw blade

Material suitability

Laminate

Saw blade length

59 mm

Content

5 pc(s)

Length

82 mm

Features

designed for round cuts

Number of cogs

18

Weight

14 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434648 Makita B-10986 Makita jig saw blade B-54 laminate B-10986 5 pc(s)

Description

Jigsaw blade with narrow conically ground blade body and a fine and sharp, cross-ground and pointed tooth with 1.4 mm tooth pitch. The teeth are pointed downwards, so that a splinter-free surface cut is ensured. This jigsaw blade is thus very suitable for particularly clean curved cuts in tear-resistant laminate and parquet Suitable material thicknesses of 1.5 to 15 mm. The used bimetal guarantees a long service life and long life, even in very abrasive, abrasive materials, as well as in hard coatings, laminates and paints as well as in materials containing strong glue.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)