• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-44432 Makita B-44432 receiver sheet assortment A 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

  • Working length 130 / 130 / 180 mm
  • Suitable for: Wood
  • Material BIM HCS
  • Cutting length 152 / 152 / 203 mm
  • Thickness 1.25/1.25/1.0 mm
  • Teeth per inch: 6 / 6 / 6 - 10
Product type

Recipro saw blade

Material suitability

Wood

Content

6 pc(s)

No. of tips per inch

10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349906 Makita B-44432 Makita B-44432 receiver sheet assortment A 6 pc(s)

Description

Tooth form: Restricted tooth Cutting: Coarse cuts

Application area: For wood and wood with nail residues

This text is machine translated.

More interesting products

(*All information is plus legal VAT)