• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-44448 Makita B-44448 reciprosheet assortment B 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length 130 / 205 / 205 mm
  • Suitable for: Steel
  • Material BIM
  • Cutting length 152 / 225 / 225 mm
  • Thickness: 0.9 mm
  • Teeth per inch: 6 - 11 / 14 / 18
Product type

Recipro saw blade

Material suitability

Steel

Content

6 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349430 Makita B-44448 Makita B-44448 reciprosheet assortment B 6 pc(s)

Description

Tooth form: Restricted tooth Cutting: Coarse cuts

For metal and wood with nail residue

This text is machine translated.

More interesting products

(*All information is plus legal VAT)