• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-51932 Makita B-51932 N/A Diameter 150 mm 1 pc(s) Diameter 150 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hole: 12.70 mm
  • Diameter 150 mm
  • Thickness: 16.0 mm
Product type

Grinding stone

Dim

(Ø) 150 mm

Content

1 pc(s)

(Ø)

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349464 Makita B-51932 Makita B-51932 N/A Diameter 150 mm 1 pc(s) Diameter 150 mm 1 pc(s)

Description

Grinding stone GC120H150x16x12.7

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)