
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Product type
Burr
- Type
Cylindrical
- Material
Carbide metal
- Shank Ø
6 mm
- Length
150 cm
- Working length
20 mm
- Content
1 pc(s)
- (Ø)
10 mm
- Width
100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2866499 Makita B-52722 Burr Carbide metal Cylindrical Length 150 cm Product size (Ø) 10 mm Working length 20 mm Shank diameter 6
Description
The cylindrical milling pin is suitable for Ideal for machining smooth surfaces. The cross toothing causes a vibration-free running and simplifies the handling. Suitable for all conventional straight grinding machines with 6 mm clamping sleeve.
This text is machine translated.
This text is machine translated.
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































