
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Burr
- Type
Rounded cone
- Material
Carbide metal
- Shank Ø
6 mm
- Length
25 mm
- Working length
25 mm
- Content
1 pc(s)
- (Ø)
10 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2866496 Makita B-52819 Burr Carbide metal Rounded cone Length 25 mm Product size (Ø) 10 mm Working length 25 mm Shank diameter 6
Description
The round cone shaped milling pin is suitable for Ideal for working on corners and edges. The cross toothing causes a vibration-free running and simplifies the handling. Suitable for all conventional straight grinding machines with 6 mm clamping sleeve.
This text is machine translated.
This text is machine translated.
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































