
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Burr
- Type
Pointed cone
- Material
Carbide metal
- Shank Ø
6 mm
- Length
20 mm
- Working length
20 mm
- Content
1 pc(s)
- (Ø)
10 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2866491 Makita B-52831 Burr Carbide metal Pointed cone Length 20 mm Product size (Ø) 10 mm Working length 20 mm Shank diameter 6
Description
The pointed cone-shaped milling pin is suitable for Ideal for working on corners and edges. The simple teeth produces a high amount of material and speeds up the work process. Suitable for all conventional straight grinding machines with 6 mm clamping sleeve.
This text is machine translated.
This text is machine translated.
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































