• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-55815 Makita Reciproblade BIM 152/14-18Z B-55815 Saw blade length 152 mm 5 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thickness: 1.1 mm
  • Cutting length 152 mm
  • Material BIM
  • Teeth per inch: 14 - 18
  • Max. Metal plate cutting capacity 3 - 8 mm
  • Max. Metal tube cutting capacity 0 - 100 mm
Product type

Recipro saw blade

Saw blade length

152 mm

Material suitability

Metal

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556358 Makita B-55815 Makita Reciproblade BIM 152/14-18Z B-55815 Saw blade length 152 mm 5 pc(s)

Description

5-pack Makita receiver paper BIM 152/14-18Z B-55815.
Tooth form: Corrugated teeth. Cut: Clean cut. Application area: Medium thickness to thick metal plates.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)