• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-57168 B-57168 Tape measure 10 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10m measuring tape

  • Silica-coating

Technical specifications

  • Pull-out length without bending: 2.2 m
  • Can be used on both sides: Yes
  • Magnetic hook: Yes
  • Shock absorbers: Yes
  • Measurement width 25 mm
Product type

Tape measure

Width

100 mm

Max. reading range

10 m

Units of measurement

cm

Manufacturer's standards (no certificate)

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Height

50 mm

Depth

200 mm

Length

200 cm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436480 Makita B-57168 B-57168 Tape measure 10 m

Description

The Makita Tape Measure offers highest precision and reliability for professional applications. The measuring tapes are evaluated for professional use with grade 2, WAS ES a high-quality and reliable choice for precise measurements.
The special polyester coating protects against wear, scratches and moisture. A strong neodymium magnet and the reinforced hook with protective device provide for comfort and hold. Thanks to the matt surface and the flexible scale, the tape measure is particularly easy to read, even when the sun shines

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)