• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita centering tube 18mm 262542-4 Makita 262542-4

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Centring tube

Content

1 pc(s)

Width

22 mm

Length

75 mm

Height

22 mm

Weight

12 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433977 Makita centering tube 18mm 262542-4 Makita 262542-4

Description

For centering the laminated hood (192629-7) on the grinding disc (743053-3). For model PV001G, 9227CB, 9237CB.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)