• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita CL107FDZW Handheld battery vacuum cleaner w/o battery, w/o charger

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

560 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita battery vacuum cleaner CXT 12 V max - 50 mbar - 0.5 l

  • ,
  • Collector volume=0.5 l

Technical specifications

  • Sound pressure level 71 dB
Product type

Handheld battery vacuum cleaner

Factory colour

White

Collector

0.5 l

Power supply (LOV)

rechargeable

Features

w/o battery

w/o charger

Vacuum technology

Without pouch

Vacuum control

50 mbar

Width

112 mm

Height

150 mm

Length

960 mm

Weight

890 g

Dim

(L x W x H) 960 x 112 x 150 mm

Air flow rate

1.4 m³/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3427682 Makita CL107FDZW Handheld battery vacuum cleaner w/o battery, w/o charger

Description

Quick and easy vacuum cleaning
A rechargeable vacuum cleaner with excellent suction power and three power stages. For the quick absorption of dirt and dust e.g. from the floor, from stairs, at work or from the car The LED of the vacuum cleaner illuminates even dark corners.

This text is machine translated.

Hints

Order battery and charger separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)