• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Cordless multi-purpose shaper RT001GM205 RT001GM205 incl. rechargeables, incl. spare battery, incl. charger

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cordless multi-purpose milling cutter 40V max. / 4.0 Ah, 2 batteries + charger in the MAKPAC

  • Lift height: 35 mm
  • Collet diameter: 6 mm, 8 mm

Technical specifications

Product type

Cordless multi-purpose shaper

Features

incl. rechargeables

incl. spare battery

incl. charger

Lifting height

35 mm

Collet diameter

6 mm

8 mm

Operating voltage

40 V

Length

251 mm

Width

89 mm

Weight

2.5 kg

Battery voltage

40 V

No. of power packs included

2

Idle speed

10000 - 31000 U/min

Height

251.0000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2631790 Makita Cordless multi-purpose shaper RT001GM205 RT001GM205 incl. rechargeables, incl. spare battery, incl. charger

Information

Test Summary Report 2631790 Makita Cordless multi-purpose shaper RT001GM205 RT001GM205 incl. rechargeables, incl. spare battery, incl. charger

Security datasheet

Security datasheet 2631790 Makita Cordless multi-purpose shaper RT001GM205 RT001GM205 incl. rechargeables, incl. spare battery, incl. charger

Description

Dust-able multi-purpose milling cutter with AWS interface. Supplied with three modules and matching adapters for dust extraction, without AWS wireless adapter. Continuously adjustable speed via adjustment wheel. Soft start and constant electronics. Bright double LED with pre- and post-glow function. For 6 mm and 8 mm milling cutters.

This text is machine translated.

Features

  • With constant electronics for constant power under loadAdjustable speedBright double LEDElectric brakeBrushless, maintenance-free and durable motorThe Auto-Start Wireless System (AWS) connects to her vacuum cleaner via BluetoothXPT - Extreme Protection Technology. Optimum protection against dust and water spray even under harsh conditionsAluminum housing for high durability and long lifeWith soft start-up

Scope of delivery

  • 2 x batteries
  • 1x charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.