• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-62642 Makita D-62642 N/A Diameter 150 mm 1 pc(s) Diameter 150 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Medium grit
Product type

Polishing pad

Dim

(Ø x H) 150 mm x 30 mm

Weight

20 g

Content

1 pc(s)

Material

Foam

Height

30 mm

(Ø)

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433748 Makita D-62642 Makita D-62642 N/A Diameter 150 mm 1 pc(s) Diameter 150 mm 1 pc(s)

Description

Open-pored polishing pad for better distribution of heat and polish. The foam thickness is 30 mm, the blue polishing sponge with 150 mm diameter is suitable for standard polishing, scratch-drying and refresh of the paint. The soft compression fits well to the contours. Best suited for eccentric and rotation polishing machines.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)