• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-70867 Makita D-70867 N/A Diameter 125 mm 1 pc(s) Diameter 125 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Polishing pad

Dim

(Ø) 125 mm

Weight

28 g

Content

1 pc(s)

(Ø)

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434045 Makita D-70867 Makita D-70867 N/A Diameter 125 mm 1 pc(s) Diameter 125 mm 1 pc(s)

Description

The polishing pad offers a higher cut than a smooth foam pad through three-dimensional fibers. By wetting the fibers with a grinding polish, more grinding grains collect on the surface and thus ensure a higher cut. Optimum use on rotary polishing machines.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)