• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-73324 D-73324 8-tooth cutting disc

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thickness: 1.8 mm
  • Hole: 25.4 mm
  • Number of teeth:8
Product type

8-tooth cutting disc

Dim

(Ø) 230 mm

Weight

390 g

(Ø)

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435134 Makita D-73324 D-73324 8-tooth cutting disc

Description

Suitable for model UR101CZ.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.