• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-74631 Makita D-74631 N/A Diameter 125 mm 1 pc(s) Diameter 125 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x H) 125 mm x 6 mm

Content

1 pc(s)

Width

125 mm

Height

6 mm

(Ø)

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589232 Makita D-74631 Makita D-74631 N/A Diameter 125 mm 1 pc(s) Diameter 125 mm 1 pc(s)

Description

The felt pad cleans glass and removes minor scratches when used with a glass polish. With a diameter of 125 mm, the felt pad achieves optimum results with a powerful rotary polisher or an eccentric polishing machine with forced drive.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)