• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-75976 Makita D-75976 N/A Diameter 150 mm 1 pc(s) Diameter 150 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Medium grit
Product type

Polishing pad

Dim

(Ø) 150 mm

Weight

20 g

Content

1 pc(s)

(Ø)

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434245 Makita D-75976 Makita D-75976 N/A Diameter 150 mm 1 pc(s) Diameter 150 mm 1 pc(s)

Description

Suitable for model DPO500Z.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)