• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-78776 Mesh sanding disc set Grit size 80 (L x W x H) 80 x 130 x 18 mm 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 124.90)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mesh sanding disc set

Grit size

80

Length

80 mm

Height

18 mm

Width

130 mm

Content

10 pc(s)

Dim

(L x W x H) 80 x 130 x 18 mm

Weight

60 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434453 Makita D-78776 Mesh sanding disc set Grit size 80 (L x W x H) 80 x 130 x 18 mm 10 pc(s)

Description

Mesh grinding agent with a coarse 80 grit of white aluminum oxide. The white aluminum oxide has a finer and more open scattered grain pattern and is thus also excellently suitable for colors and paints along with wooden and metal surfaces. The grid structure ensures long-lasting grinding performance. The sanding dust is removed much better from the workpieces to be treated, which does not negatively affect the grinding grain. The existing Velcro holder allows quick and easy attachment to the machine. To ensure optimum support and longevity of the abrasive, the optional D-78829 sanding disc protection must be fitted between the abrasive and the grinding disc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)