• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DDF482RFJ DDF482RFJ+TO-11366574 Cordless drill 18 V 3 Ah Li-ion

EAN:
Part number:
Item no:
1/5
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 18 V/3 Ah Li-ion battery

Technical specifications

Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

3 Ah

Technology

Li-ion

No. of power packs included

2

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Weight

1.7 kg

Width

79 mm

Height

249 mm

Length

185 mm

Dim

(L x W x H) 185 x 79 x 249 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850162 Makita DDF482RFJ DDF482RFJ+TO-11366574 Cordless drill 18 V 3 Ah Li-ion

Warranty Terms

Warranty Terms 3850162 Makita DDF482RFJ DDF482RFJ+TO-11366574 Cordless drill 18 V 3 Ah Li-ion

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.