• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DDF482Z+TO-11366574 Cordless drill 18 V

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Makita DDF482Z+TO-11366574 Cordless drill 18 V

  • 18 V/ battery

Technical specifications

  • Drilling performance in steel: 13 mm
Product type

Cordless drill

Voltage

18 V

No. of power packs included

0

Idle speed (details)

1900 U/min

Drill chuck clamping range

1,5 - 13 mm

Weight

1.8 kg

Width

79 mm

Height

249 mm

Length

185 mm

Dim

(L x W x H) 185 x 79 x 249 mm

Power supply (LOV)

rechargeable

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850159 Makita DDF482Z+TO-11366574 Cordless drill 18 V

Warranty Terms

Warranty Terms 3850159 Makita DDF482Z+TO-11366574 Cordless drill 18 V

Description

Battery-powered drill/screwdriver 18V without battery
Powerful 18 V battery-powered drill/screwdriver with a 2-speed full-metal planetary gear. The torque can be set in 21 stages and the speed can also be controlled sensitively. There is also a bright double LED with glow function integrated.




This text is machine translated.

Features

  • 34-piece bit drill set
  • Premium drill bits made of high-speed steel for maximum durability
  • Stainless steel impact-resistant screwdriver bits
  • Specially developed, in order to reliably withstand high torque requirements
  • Compatible with multiple drives: Slot, Phillips, Pozidriv, T-profile and hexagon socket

Scope of delivery

  • TOOLCRAFT 34-piece bit and drill set
  • 30x screwdriver bit
  • 3x Drillers
  • Quick-change drill chuck

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.