• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DDF485RFJ+TO-11366574 Cordless drill 18 V 3 Ah Li-ion

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Makita DDF485RFJ+TO-11366574 Cordless drill 18 V 3 Ah Li-ion

  • 18 V/3 Ah Li-ion battery

Technical specifications

Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

3 Ah

Technology

Li-ion

No. of power packs included

2

Drill chuck clamping range

1,5 - 13 mm

Weight

1700 g

Width

79 mm

Height

255 mm

Dim

(W x H) 79 mm x 255 mm

Power supply (LOV)

rechargeable

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850163 Makita DDF485RFJ+TO-11366574 Cordless drill 18 V 3 Ah Li-ion

User & Safety Instructions 3850163 Makita DDF485RFJ+TO-11366574 Cordless drill 18 V 3 Ah Li-ion

Warranty Terms

Warranty Terms 3850163 Makita DDF485RFJ+TO-11366574 Cordless drill 18 V 3 Ah Li-ion

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.