• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DFJ304ZXL Battery-KlimajackeDFJ304Z Size: XL Blue

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery voltage 12 V max / 14.4 V / 18 V.
  • Air volume: 1.3 / 1.5 / 1.9 / 2.1 m³/min.
Product type

Water-proof jacket

Factory colour

Blue

Size

XL

Features

w/o battery

Weight

460 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386324 Makita DFJ304ZXL Battery-KlimajackeDFJ304Z Size: XL Blue

Description

Three airflow modes and one turbo mode
Battery-air-conditioning jacket for cooling down the body temperature in hot surroundings, with appropriate adapter compatible with 12 V max./14.4 V/18 V battery. The air is sucked in by a ventilator in the back area, blows over the skin and exits again through openings in the neck and hand area. Equipped with five pockets.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 203.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.