Makita DHR400G2UN -Cordless hammer drill combo 18 V Li-ion
Max. drill bit Ø
Technical specifications
Product type
Cordless hammer drill combo
Voltage
18 V
Technology
Li-ion
No. of power packs included
2
Dim
(L x W x H) 473 x 120 x 285 mm
Width
120 mm
Height
285 mm
Length
473 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779902 Makita DHR400G2UN -Cordless hammer drill combo 18 V Li-ion
Description
Powerful battery-operated combination hammer with SDS Max support and an snap-out coupling. The 2 x 18 V drive provides particularly powerful hammer drilling and chiseling. With the AWS function, dust extraction starts automatically when starting. The single impact strength is up to 8.0 joules, in concrete the drilling power is up to 40 mm.
This text is machine translated.
Features
Side handle kpl. 123138-5, D-handle clutch 196792-8, drill/chisel grease 198993-4, depth stop 331955-1, plastic transport case 821746-3, Battery BL1860B BL1860B (2x), double quick charger DC18RD, AWS radio adapter WUT01 198900-7
Powerful battery-operated combination hammer with SDS Max support and an snap-out coupling. The 2 x 18 V drive provides particularly powerful hammer drilling and chiseling. With the AWS function, dust extraction starts automatically when starting. The single impact strength is up to 8.0 joules, in concrete the drilling power is up to 40 mm.
This text is machine translated.
Features
Side handle kpl. 123138-5, D-handle clutch 196792-8, drill/chisel grease 198993-4, depth stop 331955-1, plastic transport case 821746-3, Battery BL1860B BL1860B (2x), double quick charger DC18RD, AWS radio adapter WUT01 198900-7