• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DJV182Z Cordless jigsaw DJV182Z 18 V

1/26
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless pendulum action jigsaw DJV 182 Z without battery

  • 18 V
  • strokes (max.): 3500 rpm
  • Upstroke (max.): 26 mm

Technical specifications

Product type

Cordless jigsaw

Battery voltage

18 V

Number of strokes (max.)

3500 /min

Upstroke (max.)

26 mm

Cutting depth (max.) (wood)

135 mm

Cable length

0 cm

Operating voltage

18 V

Dim

(L x W x H) 266 x 77 x 208 mm

Length

266 mm

Width

77 mm

Height

208 mm

Weight

2.5 kg

No. of power packs included

0

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605176 Makita DJV182Z Cordless jigsaw DJV182Z 18 V

Description

Features

  • Lithium-ion technology
  • Brushless motor
  • 3-way path control adjustment plus neutral position
  • blowing function
  • Base plate on both sides by 45° can be tilted
  • Tool-free change of saw blades
  • Integrated LED
  • Max. Mitre angle 45°.

Scope of delivery

  • Sliding shoe plastic
  • Chip protection
  • 6-KT pin spanner 4 mm
  • Jig Saw blade B-10
  • Jig Saw blade BR-13
  • Jig Saw blade B-22
  • Extraction connectors.

Hints

Battery and charger not included. Please order separately. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 321.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)