
Highlights & Details
Cordless grass shears Düm 604 RFX
- 18 V/3 Ah Li-ion battery
- On both sides-ground blade
- Rust-free shearing blade
- This text is machine translated.
Technical specifications
- Grass shears cutting height: 10/20/30 mm
- Bush trimmer cutting length: 200 mm
- Dimensions (L x W x H): 337 x 177 x 131 mm
- Product type
Lawn shears
- Operating type
Rechargeable battery
- Technology
Li-ion
- Rechargeable battery capacity (details)
3 Ah
- Battery voltage
18 V
- Features
+ battery
+ charger
+ accessories
- Weight
1.4 kg
- No. of strokes
2500 /min
- Cutting width
160 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1929969 Makita DUM604RFX DUM604RFX Rechargeable battery Lawn shears + battery, + charger, + accessories 18 V Li-ion
User & Safety Instructions 1929969 Makita DUM604RFX DUM604RFX Rechargeable battery Lawn shears + battery, + charger, + accessories 18 V Li-ion
User & Safety Instructions 1929969 Makita DUM604RFX DUM604RFX Rechargeable battery Lawn shears + battery, + charger, + accessories 18 V Li-ion
Information
Test Summary Report 1929969 Makita DUM604RFX DUM604RFX Rechargeable battery Lawn shears + battery, + charger, + accessories 18 V Li-ion
Conformity certificate
Conformity certificate 1929969 Makita DUM604RFX DUM604RFX Rechargeable battery Lawn shears + battery, + charger, + accessories 18 V Li-ion
Description
This text is machine translated.
Features
- With battery capacity display
- Can be converted into a shrub trimmer in just a few steps.
Scope of delivery
- Rapid charger DC18RC
- Li-ion battery BL 1830 B LIPO 18 V/3 Ah
- Grass shear blade 16 cm
- Shearing blade protection knife page
- Clippings collector 16 cm
- Shearing blade cpl. 20 cm
- Aufbewahrungsbehalter-Set
- Clippings collector 20 cm.
Frequently Bought Together
(*All information is plus legal VAT)€ 296.96€ 293.96*
What kind of Grass & Hedge Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































