• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUX18ZX1 Cordless power unit w/o battery

1/14
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product dimensions (L x W x H): 983 x 318 x 175 mm
  • Idle speed 0 - 6800 / 9700 rpm
  • Sound pressure level (LpA): 73 - 94.5 dB(A)
  • Sound power level (LWA): 83.2 - 103.2 dB(A)
Product type

Cordless power unit

Features

w/o battery

Weight

0

Dim

(L x W) 350 cm x 300 mm

Length

350 cm

Width

300 mm

Battery voltage

18 V

Operating type

Rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386335 Makita DUX18ZX1 Cordless power unit w/o battery

Description

Versatile battery drive for different attachments
The versatile 18 V battery multi-function drive with a powerful brushless motor and several available accessories for gardening and landscaping. A two-stage electronic speed adjustment and a height-adjustable round handle ensure a special operating comfort.

This text is machine translated.

Scope of delivery

  • Cordless multi-function drive DUX18ZX1
  • Shoulder strap
  • 2-thread head Tap&Go
  • Sensor attachment-EM408MP
  • Handle
  • Bit Kits
  • Hexagonal pin wrench
  • Accessories bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 381.97€ 354.47*

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)