• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUX60Z Cordless power unit w/o battery

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Battery voltage 2 x 18 V
  • Product dimensions (L x W x H): 1011 x 225 x 216 mm
  • Idle speed 0 - 5700 / 0 - 8200 / 0 - 9700 rpm
  • Sound pressure level (LpA): 74.8 - 92.5 dB(A)
  • Sound power level (LWA): 84.2 - 101.9 dB(A)
  • Cutting circle 230 / 420 mm
Product type

Cordless power unit

Features

w/o battery

Battery voltage

18 V

Operating type

Rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386289 Makita DUX60Z Cordless power unit w/o battery

Description

Versatile battery drive for different attachments
The versatile 2 x 18 V battery multi-function drive with a powerful brushless motor and several available accessories for gardening and landscaping. A three-stage electronic speed adjustment and a height-adjustable round handle ensure a special operating comfort.

This text is machine translated.

Scope of delivery

  • Battery-operated multi-purpose drive DUX60Z
  • Shoulder strap simple
  • 6-edged pin wrench
  • Accessories bag

Hints

Battery and charger not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 397.97€ 370.47*

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)