• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-01769 Replacement filament

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.40)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Twine length 15 m.
  • Wire thickness 2.0 mm
Product type

Replacement filament

Twine length

15 m

Twine thickness

2.0 mm

Manufacturer part #

E-01769

Weight

0.0870 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349569 Makita E-01769 Replacement filament

Description

The Four-Leaf thread has been specially designed for battery-operated scythes and lawn trimmer, and is suitable for low and high grass
The shape, which is reminiscent of a clover blade in cross section, results in a lower air resistance than in a round thread. It is audible quieter and can increase the operating time with a rechargeable battery.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)