• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-03464 E-03464 Allen Torsion bit Torsion area 8 mm 1/4" SW 8 1/4"

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torsion bit

Drive

1/4"

Spanner size

8 mm

Ratchet bits (inch)

1/4"

Size

SW 8

Downforce

Allen

Length

65 mm

Max. length

65 mm

Material

Steel

Material properties

alloyed

Weight

0.0370 kg

Screwdriver features

Torsion area

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483349 Makita E-03464 E-03464 Allen Torsion bit Torsion area 8 mm 1/4" SW 8 1/4"

More interesting products

(*All information is plus legal VAT)