• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-06959 E-06959 EZYCHANGE Adapter 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting 8.7 mm
Product type

Adapter

Weight

155 g

Length

105 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433131 Makita E-06959 E-06959 EZYCHANGE Adapter 1 pc(s)

Description

Adapter for tool-free replacement of EZYCHANGE hole saws. Includes HM center drill bits for use with EZYCHANGE TCT keyhole saws. With 3/8-hexagonal holder for 10-13 mm drill chuck. The EZYCHANGE quick change system allows the hole saw to be changed without the need for tools.

This text is machine translated.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)