• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-15241 E-15241 Electrical contractor Tool bag (unequipped) (L x W x H) 250 x 125 x 310 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 250 x 125 x 310 mm

Product type

Tool bag (unequipped)

Range of uses

Electrical contractor

Length

250 mm

Height

310 mm

Width

125 mm

Depth

450 mm

Weight

560 g

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3432100 Makita E-15241 E-15241 Electrical contractor Tool bag (unequipped) (L x W x H) 250 x 125 x 310 mm

User & Safety Instructions

User & Safety Instructions 3432100 Makita E-15241 E-15241 Electrical contractor Tool bag (unequipped) (L x W x H) 250 x 125 x 310 mm

Description

Numerous elastic loops on the inside of the holster keep the tool securely in the compartment with chain holder for insulating tape and measuring tape holder. Fits on the Strap-Belt-System.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)