• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-18041 Sandpaper Grit size 40 (L x W x H) 228 x 93 x 9 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 16.46)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Sandpaper

Grit size

40

Length

228 mm

Height

9 mm

Width

93 mm

Content

10 pc(s)

Dim

(L x W x H) 228 x 93 x 9 mm

Weight

150 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434247 Makita E-18041 Sandpaper Grit size 40 (L x W x H) 228 x 93 x 9 mm 10 pc(s)

Description

Sandpaper with a coarse 40 grain of white aluminum oxide. The white aluminum oxide possesses a finer and more open scatter material and is thus suitable for colors and paints along with wood and metal surfaces as well as Ideal.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)