• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-18085 Sandpaper Grit size 120 (L x W x H) 228 x 93 x 5 mm 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 17.88)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper

Grit size

120

Length

228 mm

Height

5 mm

Width

93 mm

Content

10 pc(s)

Dim

(L x W x H) 228 x 93 x 5 mm

Weight

89 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434251 Makita E-18085 Sandpaper Grit size 120 (L x W x H) 228 x 93 x 5 mm 10 pc(s)

Description

Sandpaper with a medium 120 grit of white aluminum oxide. The white aluminum oxide possesses a finer and more open scatter material and is thus suitable for colors and paints along with wood and metal surfaces as well as Ideal.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)