• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-22436 O-Ring 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • External square receptacle: 1/2"
Product type

O-Ring

Dim

(Ø) 41 mm

Weight

5 g

(Ø)

41 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433233 Makita E-22436 O-Ring 1 pc(s)

Description

Makita O-ring for 1" impact nut E-22436. 1 Pieces • For 1".

This text is machine translated.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)