• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita EFFICUT E-12267 E-12267 Circular saw blade 216 x 30 x 2 mm Number of cogs: 60 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tooth angle 8°
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

216 mm

Bore Ø

30 mm

Thickness

2 mm

Circular saw blade size

216 x 30 x 2 mm

Number of cogs

60

Tooth form

Efficut

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483413 Makita EFFICUT E-12267 E-12267 Circular saw blade 216 x 30 x 2 mm Number of cogs: 60 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 316.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)