• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita F-30955 Quick fix screw 3.9 mm 30 mm 1000 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter: 3.9 mm
  • Length: 30 mm
Product type

Quick fix screw

(Ø)

3.9 mm

Length

30 mm

Dim

(Ø x L) 3.9 mm x 30 mm

Content

1000 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349608 Makita F-30955 Quick fix screw 3.9 mm 30 mm 1000 pc(s)

Description

Phosphated quick screw screws for wooden frame assembly

This text is machine translated.

More interesting products

(*All information is plus legal VAT)