• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita file pedestal D-67480 Makita D-67480

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sharpener clamp

Content

1 pc(s)

Width

76 mm

Length

125 mm

Height

26 mm

Weight

363 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435018 Makita file pedestal D-67480 Makita D-67480

Description

File block for sharpening the saw chain on the chain saw. Simply strike on a tree trunk and clamp the saw rail. Note chain tension

This text is machine translated.

More interesting products

(*All information is plus legal VAT)