• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GM00001528 Fan bracket EEC: A (A - G)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fan bracket

A (A - G)

Dim

(L x W x H) 215 x 55 x 55 mm

Weight

59 g

Content

1 pc(s)

Width

55 mm

Height

55 mm

Length

215 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434327 Makita GM00001528 Fan bracket EEC: A (A - G)

Description

Makita bracket for fan GM001528.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)