• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HSS plane blade Product size (width): 155 mm D-70910 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HSS plane blade

Content

1 pc(s)

Width

155 mm

Weight

195 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435064 Makita HSS plane blade Product size (width): 155 mm D-70910 1 pc(s)

Description

The Makita HSS plane blade contains two blades and is suitable for very fast and smooth cutting. The plane blade offers a long life.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)